
10-02950 | |
|---|---|
DigiKey Part Number | 839-10-02950-ND |
Manufacturer | |
Manufacturer Product Number | 10-02950 |
Description | CBL ASSY 2.5MM PLG-CBL FLAT 3' |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly 2.5mm ID, 5.5mm OD Plug to Wire Leads Flat 3.00' (915.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 10-02950 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Tensility International Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | 2.5mm ID, 5.5mm OD | |
Style | Plug to Wire Leads | |
Length | 3.00' (915.00mm) | |
Cable Type | Flat | |
Shielding | Unshielded | |
Usage | Strain Relief |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,59000 € | 2,59 € |
| 10 | 2,20500 € | 22,05 € |
| 25 | 2,06680 € | 51,67 € |
| 50 | 1,96780 € | 98,39 € |
| 100 | 1,87390 € | 187,39 € |
| 300 | 1,73407 € | 520,22 € |
| 600 | 1,65128 € | 990,77 € |
| 1.200 | 1,57251 € | 1.887,01 € |
| 2.700 | 1,48513 € | 4.009,85 € |
| Unit Price without VAT: | 2,59000 € |
|---|---|
| Unit Price with VAT: | 3,08210 € |






