Upgrade
Upgrade
Upgrade
Similar
Similar
Similar
Similar

CRGS2512J1R0 | |
|---|---|
DigiKey Part Number | 1111-CRGS2512J1R0TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CRGS2512J1R0 |
Description | CRGS2512 5% 1R0 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1 Ohms ±5% 1.5W Chip Resistor 2512 (6332 Metric) Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRGS2512J1R0 Models |
Category | Features Pulse Withstanding |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 2512 (6332 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.250" L x 0.126" W (6.35mm x 3.20mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW25121R00JNEGHP | Vishay Dale | 0 | 541-1.0RACT-ND | 0,73000 € | Upgrade |
| CRS2512-FW-1R00ELF | Bourns Inc. | 1.128 | CRS2512-FW-1R00ELFCT-ND | 0,64000 € | Upgrade |
| RPC2512JT1R00 | Stackpole Electronics Inc | 19.000 | RPC2512JT1R00CT-ND | 0,40000 € | Upgrade |
| CRGH2512J1R0 | TE Connectivity Passive Product | 0 | CRGH2512J1R0-ND | 0,11997 € | Similar |
| CRM2512-JW-1R0ELF | Bourns Inc. | 34.230 | CRM2512-JW-1R0ELFCT-ND | 0,38000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20.000 | 0,33194 € | 6.638,80 € |
| Unit Price without VAT: | 0,33194 € |
|---|---|
| Unit Price with VAT: | 0,39501 € |







