MFG_ANT-5GW-FPC-LH100M4
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ANT-5GW-FPC-LH50UF

DigiKey Part Number
343-ANT-5GW-FPC-LH50UF-ND
Manufacturer
Manufacturer Product Number
ANT-5GW-FPC-LH50UF
Description
ANT 5G FPC 120X20 50MM UFL
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
RF ANTENNA 2G, 3G, 4G, 5G, LTE Flat Patch MHF1, U.FL Adhesive
Datasheet
 Datasheet
EDA/CAD Models
ANT-5GW-FPC-LH50UF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Linx
Series
Packaging
Bag
Part Status
Active
RF Family/Standard
Cellular
Frequency Group
Wide Band
Frequency (Center/Band)
657.5MHz, 750.5MHz, 842.5MHz, 1.175GHz, 1.593GHz, 1.947GHz, 2.495GHz, 3.75GHz, 4.7GHz
Frequency Range
617MHz ~ 698MHz, 698MHz ~ 803MHz, 791MHz ~ 894MHz, 832MHz ~ 1.518GHz, 1.525GHz ~ 1.661GHz, 1.695GHz ~ 2.2GHz, 2.3GHz ~ 2.69GHz, 3.3GHz ~ 4.2GHz, 4.4GHz ~ 5GHz
Antenna Type
Flat Patch
Number of Bands
9
VSWR
1.6, 1.7, 1.8, 1.9, 2, 2.5, 2.7, 4.7
Return Loss
-
Gain
5dBi, 5dBi, 5.5dBi, 6dBi, 5.2dBi, 5.1dBi, 7dBi, 6.2dBi, 6.8dBi
Power - Max
2 W
Features
Cable - 50mm
Termination
MHF1, U.FL
Ingress Protection
-
Mounting Type
Adhesive
Height (Max)
0.004" (0.10mm)
Applications
2G, 3G, 4G, 5G, LTE
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 912
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
13,33000 €3,33 €
5003,17842 €1.589,21 €
1.0003,03375 €3.033,75 €
Unit Price without VAT:3,33000 €
Unit Price with VAT:3,96270 €