
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Airgain | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
RF Family/Standard | Cellular | |
Frequency Group | Wide Band | |
Frequency (Center/Band) | - | |
Frequency Range | 617MHz ~ 960MHz, 1.7GHz ~ 6GHz | |
Antenna Type | FlexPIFA | |
Number of Bands | 7 | |
VSWR | 01:02.5 | |
Return Loss | - | |
Gain | 1.7dBi, 3.5dBi, 3dBi, 4.2dBi, 4dBi, 5.1dBi, 6.9dBi | |
Features | - | |
Termination | U.FL | |
Ingress Protection | - | |
Mounting Type | Adhesive | |
Height (Max) | - | |
Applications | 2G, 3G, 4G, 5G, LTE |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,43000 € | 4,43 € |
| 100 | 3,94460 € | 394,46 € |
| 500 | 3,76728 € | 1.883,64 € |
| 1.000 | 3,54567 € | 3.545,67 € |
| Unit Price without VAT: | 4,43000 € |
|---|---|
| Unit Price with VAT: | 5,27170 € |




