RF ANTENNA 2G, 3G, 4G, LTE FlexPIFA U.FL Adhesive
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

F47NBAAB-G150U

DigiKey Part Number
1477-F47NBAAB-G150U-ND
Manufacturer
Manufacturer Product Number
F47NBAAB-G150U
Description
LTE FLEX ANTENNA
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
RF ANTENNA 2G, 3G, 4G, LTE FlexPIFA U.FL Adhesive
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Airgain
Series
Packaging
Bag
Part Status
Active
RF Family/Standard
Cellular
Frequency Group
-
Frequency (Center/Band)
-
Frequency Range
698MHz ~ 960MHz, 1.55GHz ~ 1.61GHz, 1.7GHz ~ 2.7GHz
Antenna Type
FlexPIFA
Number of Bands
4
VSWR
01:02.5
Return Loss
-
Gain
2.9dBi, 2.5dBi, 3.7dBi, 2.9dBi
Features
Cable - 150mm
Termination
U.FL
Ingress Protection
-
Mounting Type
Adhesive
Height (Max)
-
Applications
2G, 3G, 4G, LTE
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.479
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
17,09000 €7,09 €
1006,02760 €602,76 €
5005,27420 €2.637,10 €
1.0003,94458 €3.944,58 €
Manufacturers Standard Package
Unit Price without VAT:7,09000 €
Unit Price with VAT:8,43710 €