
ABB1102L-0100I | |
|---|---|
DigiKey Part Number | 535-ABB1102L-0100I-ND |
Manufacturer | |
Manufacturer Product Number | ABB1102L-0100I |
Description | ANTENNA PCB WIDEBAND 5G 4G CELLU |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA 4G, 5G, Cat-M, Cat-M1, CBRS, IoT, LTE, LTE Cat 1, LTE-M, NB-IoT Flat Patch I-PEX MHF1 (U.FL) Adhesive |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Abracon LLC | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
RF Family/Standard | Cellular | |
Frequency Group | Wide Band | |
Frequency (Center/Band) | 649MHz, 829MHz, 2.2GHz, 4.35GHz | |
Frequency Range | 600MHz ~ 698MHz, 698MHz ~ 960MHz, 1.71GHz ~ 2.69GHz, 2.69GHz ~ 6GHz | |
Antenna Type | Flat Patch | |
Number of Bands | 4 | |
VSWR | 2, 2.8, 3 | |
Return Loss | - | |
Gain | -2dBi, 0.7dBi, 3dBi, 4dBi | |
Features | Cable - 100mm | |
Termination | I-PEX MHF1 (U.FL) | |
Ingress Protection | - | |
Mounting Type | Adhesive | |
Height (Max) | 0.006" (0.16mm) | |
Applications | 4G, 5G, Cat-M, Cat-M1, CBRS, IoT, LTE, LTE Cat 1, LTE-M, NB-IoT |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,84000 € | 3,84 € |
| 10 | 2,91900 € | 29,19 € |
| 25 | 2,68720 € | 67,18 € |
| 100 | 2,43220 € | 243,22 € |
| 300 | 2,16960 € | 650,88 € |
| 500 | 2,15848 € | 1.079,24 € |
| 1.000 | 2,09184 € | 2.091,84 € |
| Unit Price without VAT: | 3,84000 € |
|---|---|
| Unit Price with VAT: | 4,56960 € |











