
ANT-5GW-FPC-LH100UF | |
|---|---|
DigiKey Part Number | 343-ANT-5GW-FPC-LH100UF-ND |
Manufacturer | |
Manufacturer Product Number | ANT-5GW-FPC-LH100UF |
Description | ANT 5G FPC 120X20 100MM UFL |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA 2G, 3G, 4G, 5G, LTE Flat Patch MHF1, U.FL Adhesive |
Datasheet | Datasheet |
EDA/CAD Models | ANT-5GW-FPC-LH100UF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Linx | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
RF Family/Standard | Cellular | |
Frequency Group | Wide Band | |
Frequency (Center/Band) | 657.5MHz, 750.5MHz, 842.5MHz, 1.175GHz, 1.593GHz, 1.947GHz, 2.495GHz, 3.75GHz, 4.7GHz | |
Frequency Range | 617MHz ~ 698MHz, 698MHz ~ 803MHz, 791MHz ~ 894MHz, 832MHz ~ 1.518GHz, 1.525GHz ~ 1.661GHz, 1.695GHz ~ 2.2GHz, 2.3GHz ~ 2.69GHz, 3.3GHz ~ 4.2GHz, 4.4GHz ~ 5GHz | |
Antenna Type | Flat Patch | |
Number of Bands | 9 | |
VSWR | 1.6, 1.7, 1.8, 1.9, 2, 2.5, 2.7, 4.7 | |
Return Loss | - | |
Gain | 5dBi, 5dBi, 5.5dBi, 6dBi, 5.2dBi, 5.1dBi, 7dBi, 6.2dBi, 6.8dBi | |
Power - Max | 2 W | |
Features | Cable - 100mm | |
Termination | MHF1, U.FL | |
Ingress Protection | - | |
Mounting Type | Adhesive | |
Height (Max) | 0.004" (0.10mm) | |
Applications | 2G, 3G, 4G, 5G, LTE |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,05000 € | 4,05 € |
| 10 | 3,87800 € | 38,78 € |
| 25 | 3,76560 € | 94,14 € |
| 100 | 3,61890 € | 361,89 € |
| 250 | 3,52388 € | 880,97 € |
| 500 | 3,48072 € | 1.740,36 € |
| 1.000 | 3,39436 € | 3.394,36 € |
| Unit Price without VAT: | 4,05000 € |
|---|---|
| Unit Price with VAT: | 4,81950 € |






