
ANT-GNFPC-SHL1100UF | |
|---|---|
DigiKey Part Number | 343-ANT-GNFPC-SHL1100UF-ND |
Manufacturer | |
Manufacturer Product Number | ANT-GNFPC-SHL1100UF |
Description | RF ANT GNSS FPC L1 100MM UFL |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA Beidou, Galileo, GLONASS, GNSS, GPS Flat Patch MHF1, U.FL Adhesive |
Datasheet | Datasheet |
EDA/CAD Models | ANT-GNFPC-SHL1100UF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Linx | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
RF Family/Standard | Navigation | |
Frequency Group | UHF (1GHz ~ 2GHz) | |
Frequency (Center/Band) | 1.561GHz, 1.575GHz, 1.601GHz, 1.602GHz | |
Frequency Range | - | |
Antenna Type | Flat Patch | |
Number of Bands | 4 | |
VSWR | 1.6, 1.9 | |
Return Loss | - | |
Gain | 3.2dBi, 3.2dBi, 2.6dBi, 2.6dBi | |
Power - Max | 2 W | |
Features | Cable - 100mm | |
Termination | MHF1, U.FL | |
Ingress Protection | - | |
Mounting Type | Adhesive | |
Height (Max) | 0.004" (0.10mm) | |
Applications | Beidou, Galileo, GLONASS, GNSS, GPS | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,84000 € | 4,84 € |
| 10 | 3,69700 € | 36,97 € |
| 25 | 3,41280 € | 85,32 € |
| 100 | 3,10030 € | 310,03 € |
| 250 | 2,95144 € | 737,86 € |
| 500 | 2,86168 € | 1.430,84 € |
| 1.000 | 2,78782 € | 2.787,82 € |
| 2.500 | 2,70986 € | 6.774,65 € |
| Unit Price without VAT: | 4,84000 € |
|---|---|
| Unit Price with VAT: | 5,75960 € |







