
SRFC015-100 | |
|---|---|
DigiKey Part Number | 627-1090-ND |
Manufacturer | |
Manufacturer Product Number | SRFC015-100 |
Description | RF ANT 892MHZ/1.85GHZ FLAT CAB |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA GSM, LTE, W-CDMA Flat Patch U.FL (UMCC), I-PEX MHF1 Adhesive |
Datasheet | Datasheet |
Category | Number of Bands 5 |
Manufacturer Antenova | VSWR 2.1 |
Series | Return Loss -8dB |
Packaging Bulk | Gain 3.5dBi |
Part Status Active | Features Cable - 100mm |
RF Family/Standard Cellular | Termination U.FL (UMCC), I-PEX MHF1 |
Frequency Group Wide Band | Mounting Type Adhesive |
Frequency (Center/Band) 892MHz, 1.85GHz, 2.14GHz, 2.35GHz, 2.6GHz | Height (Max) 0.006" (0.15mm) |
Frequency Range 824MHz ~ 960MHz, 1.71GHz ~ 1.99GHz, 2.11GHz ~ 2.17GHz, 2.3GHz ~ 2.4GHz, 2.5GHz ~ 2.69GHz | Applications GSM, LTE, W-CDMA |
Antenna Type Flat Patch | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,20000 € | 3,20 € |
| 10 | 2,40600 € | 24,06 € |
| 25 | 2,20880 € | 55,22 € |
| 200 | 1,91165 € | 382,33 € |
| 400 | 1,84538 € | 738,15 € |
| 600 | 1,81217 € | 1.087,30 € |
| 1.000 | 1,77538 € | 1.775,38 € |
| 2.600 | 1,71927 € | 4.470,10 € |
| 5.000 | 1,68869 € | 8.443,45 € |
| Unit Price without VAT: | 3,20000 € |
|---|---|
| Unit Price with VAT: | 3,80800 € |


