SRFL026
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SRFL026-100

DigiKey Part Number
627-1091-ND
Manufacturer
Manufacturer Product Number
SRFL026-100
Description
RF ANT 748MHZ/892MHZ FLAT PATCH
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
RF ANTENNA GSM, LTE, W-CDMA Flat Patch U.FL (UMCC), I-PEX MHF1 Adhesive
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Antenova
Series
Packaging
Bulk
Part Status
Active
RF Family/Standard
Cellular
Frequency Group
Wide Band
Frequency (Center/Band)
748MHz, 892MHz, 1.94GHz, 2.35GHz, 2.6GHz
Frequency Range
698MHz ~ 798MHz, 824MHz ~ 960MHz, 1.71GHz ~ 2.17GHz, 2.3GHz ~ 2.4GHz, 2.5GHz ~ 2.69GHz
Antenna Type
Flat Patch
Number of Bands
5
VSWR
3.1
Return Loss
-10dB
Gain
3.5dBi
Features
Cable - 100mm
Termination
U.FL (UMCC), I-PEX MHF1
Ingress Protection
-
Mounting Type
Adhesive
Height (Max)
0.006" (0.15mm)
Applications
GSM, LTE, W-CDMA
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 867
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
13,56000 €3,56 €
103,00300 €30,03 €
252,92920 €73,23 €
2002,38595 €477,19 €
Manufacturers Standard Package
Unit Price without VAT:3,56000 €
Unit Price with VAT:4,23640 €