
A9BAG-1508F | |
|---|---|
DigiKey Part Number | A9BAG-1508F-ND |
Manufacturer | |
Manufacturer Product Number | A9BAG-1508F |
Description | FLEX CABLE - AFF15G/AF15/AFE15T |
Customer Reference | |
Detailed Description | 15 Position Flat Flex Cable Assembly Receptacle to Solder Tab 8.00" (203.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Contact Termination | Receptacle to Solder Tab | |
Length | 8.00" (203.20mm) | |
Number of Positions | 15 | |
Pitch | 0.100" (2.54mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,31000 € | 9,31 € |
| 10 | 7,91300 € | 79,13 € |
| 25 | 7,41760 € | 185,44 € |
| 50 | 7,06340 € | 353,17 € |
| 100 | 6,72620 € | 672,62 € |
| 250 | 6,30532 € | 1.576,33 € |
| 500 | 6,00464 € | 3.002,32 € |
| 1.000 | 5,71838 € | 5.718,38 € |
| Unit Price without VAT: | 9,31000 € |
|---|---|
| Unit Price with VAT: | 11,07890 € |






