
A9BAG-1504F | |
|---|---|
DigiKey Part Number | A9BAG-1504F-ND |
Manufacturer | |
Manufacturer Product Number | A9BAG-1504F |
Description | FLEX CABLE - AFF15G/AF15/AFE15T |
Customer Reference | |
Detailed Description | 15 Position Flat Flex Cable Assembly Receptacle to Solder Tab 4.00" (101.60mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Contact Termination | Receptacle to Solder Tab | |
Length | 4.00" (101.60mm) | |
Number of Positions | 15 | |
Pitch | 0.100" (2.54mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,70000 € | 8,70 € |
| 10 | 7,38900 € | 73,89 € |
| 25 | 6,92560 € | 173,14 € |
| 50 | 6,59480 € | 329,74 € |
| 100 | 6,28010 € | 628,01 € |
| 250 | 5,88716 € | 1.471,79 € |
| 500 | 5,60636 € | 2.803,18 € |
| 1.000 | 5,33909 € | 5.339,09 € |
| Unit Price without VAT: | 8,70000 € |
|---|---|
| Unit Price with VAT: | 10,35300 € |






