
A9BAG-1503F | |
|---|---|
DigiKey Part Number | A9BAG-1503F-ND |
Manufacturer | |
Manufacturer Product Number | A9BAG-1503F |
Description | FLEX CABLE - AFF15G/AF15/AFE15T |
Customer Reference | |
Detailed Description | 15 Position Flat Flex Cable Assembly Receptacle to Solder Tab 3.00" (76.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Contact Termination | Receptacle to Solder Tab | |
Length | 3.00" (76.20mm) | |
Number of Positions | 15 | |
Pitch | 0.100" (2.54mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,54000 € | 8,54 € |
| 10 | 7,25700 € | 72,57 € |
| 25 | 6,80200 € | 170,05 € |
| 50 | 6,47740 € | 323,87 € |
| 100 | 6,16820 € | 616,82 € |
| 250 | 5,78216 € | 1.445,54 € |
| 500 | 5,50642 € | 2.753,21 € |
| 1.000 | 5,24390 € | 5.243,90 € |
| Unit Price without VAT: | 8,54000 € |
|---|---|
| Unit Price with VAT: | 10,16260 € |






