
A9BAG-1502F | |
|---|---|
DigiKey Part Number | A9BAG-1502F-ND |
Manufacturer | |
Manufacturer Product Number | A9BAG-1502F |
Description | FLEX CABLE - AFF15G/AF15/AFE15T |
Customer Reference | |
Detailed Description | 15 Position Flat Flex Cable Assembly Receptacle to Solder Tab 2.00" (50.80mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Contact Termination | Receptacle to Solder Tab | |
Length | 2.00" (50.80mm) | |
Number of Positions | 15 | |
Pitch | 0.100" (2.54mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,39000 € | 8,39 € |
| 10 | 7,12500 € | 71,25 € |
| 25 | 6,67840 € | 166,96 € |
| 50 | 6,35960 € | 317,98 € |
| 100 | 6,05600 € | 605,60 € |
| 250 | 5,67704 € | 1.419,26 € |
| 500 | 5,40628 € | 2.703,14 € |
| 1.000 | 5,14852 € | 5.148,52 € |
| Unit Price without VAT: | 8,39000 € |
|---|---|
| Unit Price with VAT: | 9,98410 € |






