
A9BAG-1505F | |
|---|---|
DigiKey Part Number | A9BAG-1505F-ND |
Manufacturer | |
Manufacturer Product Number | A9BAG-1505F |
Description | FLEX CABLE - AFF15G/AF15/AFE15T |
Customer Reference | |
Detailed Description | 15 Position Flat Flex Cable Assembly Receptacle to Solder Tab 5.00" (127.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Contact Termination | Receptacle to Solder Tab | |
Length | 5.00" (127.00mm) | |
Number of Positions | 15 | |
Pitch | 0.100" (2.54mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,85000 € | 8,85 € |
| 10 | 7,52000 € | 75,20 € |
| 25 | 7,04880 € | 176,22 € |
| 50 | 6,71240 € | 335,62 € |
| 100 | 6,39190 € | 639,19 € |
| 250 | 5,99192 € | 1.497,98 € |
| 500 | 5,70618 € | 2.853,09 € |
| 1.000 | 5,43412 € | 5.434,12 € |
| Unit Price without VAT: | 8,85000 € |
|---|---|
| Unit Price with VAT: | 10,53150 € |






