
925475-1 | |
|---|---|
DigiKey Part Number | A106950-ND |
Manufacturer | |
Manufacturer Product Number | 925475-1 |
Description | CONN RCPT HSG 0.11 3POS NATURAL |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 3 Position Housing Connector Female, Receptacle Natural 0.110" (2.79mm) |
Datasheet | Datasheet |
EDA/CAD Models | 925475-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | Housing | |
Terminal Type | Quick Connect, Disconnect | |
Gender | Female, Receptacle | |
Terminal Size | 0.110" (2.79mm) | |
Number of Positions | 3 | |
Stacking Direction | Side to Side | |
For Use With/Related Products | 0.110" (2.79mm) Quick Connects | |
Mounting Type | Free Hanging (In-Line) | |
Color | Natural | |
Material | Nylon | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,24000 € | 1,24 € |
| 10 | 1,04700 € | 10,47 € |
| 25 | 0,98080 € | 24,52 € |
| 50 | 0,93380 € | 46,69 € |
| 100 | 0,88920 € | 88,92 € |
| 250 | 0,83352 € | 208,38 € |
| 500 | 0,79370 € | 396,85 € |
| 1.000 | 0,75582 € | 755,82 € |
| 2.500 | 0,71846 € | 1.796,15 € |
| Unit Price without VAT: | 1,24000 € |
|---|---|
| Unit Price with VAT: | 1,47560 € |
























