
160173-2 | |
|---|---|
DigiKey Part Number | A107067TR-ND - Tape & Reel (TR) A107067CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 160173-2 |
Description | CONN QC RCPT 20-22AWG 0.110 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 0.110" (2.79mm) Quick Connect Female 20-22 AWG Crimp Connector Non-Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 160173-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Standard | |
Gender | Female | |
Tab Width | 0.110" (2.79mm) | |
Tab Thickness | 0.032" (0.81mm) | |
Tab Length | 0.217" (5.50mm) | |
Length - Overall | - | |
Termination | Crimp | |
Wire Gauge | 20-22 AWG | |
Insulation | Non-Insulated | |
Mounting Type | Free Hanging (In-Line) | |
Features | - | |
Color | - | |
Contact Material | Brass | |
Contact Finish | Tin | |
Insulation Diameter | 0.050" ~ 0.080" (1.27mm ~ 2.03mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,15000 € | 0,15 € |
| 10 | 0,12500 € | 1,25 € |
| 25 | 0,11760 € | 2,94 € |
| 50 | 0,11200 € | 5,60 € |
| 100 | 0,10650 € | 10,65 € |
| 250 | 0,09980 € | 24,95 € |
| 500 | 0,09504 € | 47,52 € |
| 1.000 | 0,09049 € | 90,49 € |
| 2.500 | 0,08482 € | 212,05 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,07306 € | 730,60 € |
| 20.000 | 0,06958 € | 1.391,60 € |
| 30.000 | 0,06761 € | 2.028,30 € |
| 50.000 | 0,06522 € | 3.261,00 € |
| 70.000 | 0,06369 € | 4.458,30 € |
| 100.000 | 0,06211 € | 6.211,00 € |
| Unit Price without VAT: | 0,15000 € |
|---|---|
| Unit Price with VAT: | 0,17850 € |




















