



626056-4 | |
|---|---|
DigiKey Part Number | 626056-4-ND |
Manufacturer | |
Manufacturer Product Number | 626056-4 |
Description | CONN RCPT HSG 0.11 4POS BLACK |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 4 Position Housing Connector Female, Receptacle Black 0.110" (2.79mm) |
Datasheet | Datasheet |
EDA/CAD Models | 626056-4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | Housing | |
Terminal Type | Quick Connect, Disconnect | |
Gender | Female, Receptacle | |
Terminal Size | 0.110" (2.79mm) | |
Number of Positions | 4 | |
Stacking Direction | Top to Bottom and Side to Side | |
For Use With/Related Products | 0.110" (2.79mm) Quick Connects | |
Mounting Type | Free Hanging (In-Line) | |
Color | Black | |
Material | Polyamide (PA46), Nylon 4/6 | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,67000 € | 0,67 € |
| 10 | 0,57200 € | 5,72 € |
| 25 | 0,53600 € | 13,40 € |
| 50 | 0,51020 € | 25,51 € |
| 100 | 0,48590 € | 48,59 € |
| 250 | 0,45544 € | 113,86 € |
| 500 | 0,43370 € | 216,85 € |
| 1.000 | 0,41299 € | 412,99 € |
| 2.500 | 0,38713 € | 967,82 € |
| Unit Price without VAT: | 0,67000 € |
|---|---|
| Unit Price with VAT: | 0,79730 € |























