
160684-2 | |
|---|---|
DigiKey Part Number | A116204TR-ND - Tape & Reel (TR) A116204CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 160684-2 |
Description | CONN QC RCPT 17-20AWG 0.110 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 0.110" (2.79mm) Quick Connect Female 17-20 AWG Crimp Connector Non-Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 160684-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Standard | |
Gender | Female | |
Tab Width | 0.110" (2.79mm) | |
Tab Thickness | 0.020" (0.51mm) | |
Tab Length | 0.248" (6.30mm) | |
Length - Overall | 0.551" (14.00mm) | |
Termination | Crimp | |
Wire Gauge | 17-20 AWG | |
Insulation | Non-Insulated | |
Mounting Type | Free Hanging (In-Line) | |
Features | - | |
Color | - | |
Contact Material | Phosphor Bronze | |
Contact Finish | Tin | |
Insulation Diameter | 0.079" ~ 0.118" (2.00mm ~ 3.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,17000 € | 0,17 € |
| 10 | 0,13900 € | 1,39 € |
| 25 | 0,12800 € | 3,20 € |
| 50 | 0,12020 € | 6,01 € |
| 100 | 0,11300 € | 11,30 € |
| 250 | 0,10416 € | 26,04 € |
| 500 | 0,09792 € | 48,96 € |
| 1.000 | 0,09209 € | 92,09 € |
| 2.500 | 0,08490 € | 212,25 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 180.000 | 0,08926 € | 16.066,80 € |
| Unit Price without VAT: | 0,17000 € |
|---|---|
| Unit Price with VAT: | 0,20230 € |











