
1217281-2 | |
|---|---|
DigiKey Part Number | A100451TR-ND - Tape & Reel (TR) A100451CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1217281-2 |
Description | CONN QC RCPT 20-24AWG 0.110 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 0.110" (2.79mm) Quick Connect Female 20-24 AWG Crimp Connector Non-Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 1217281-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Standard | |
Gender | Female | |
Tab Width | 0.110" (2.79mm) | |
Tab Thickness | 0.032" (0.81mm) | |
Tab Length | 0.250" (6.35mm) | |
Length - Overall | 0.550" (13.97mm) | |
Termination | Crimp | |
Wire Gauge | 20-24 AWG | |
Insulation | Non-Insulated | |
Mounting Type | Free Hanging (In-Line) | |
Features | - | |
Color | - | |
Contact Material | Brass | |
Contact Finish | Tin | |
Insulation Diameter | 0.050" ~ 0.080" (1.27mm ~ 2.03mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,14000 € | 0,14 € |
| 10 | 0,11800 € | 1,18 € |
| 25 | 0,11080 € | 2,77 € |
| 50 | 0,10580 € | 5,29 € |
| 100 | 0,10070 € | 10,07 € |
| 250 | 0,09436 € | 23,59 € |
| 500 | 0,08984 € | 44,92 € |
| 1.000 | 0,08554 € | 85,54 € |
| 2.500 | 0,08018 € | 200,45 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 9.000 | 0,06958 € | 626,22 € |
| 18.000 | 0,06626 € | 1.192,68 € |
| 27.000 | 0,06439 € | 1.738,53 € |
| 45.000 | 0,06212 € | 2.795,40 € |
| 63.000 | 0,06066 € | 3.821,58 € |
| 90.000 | 0,05915 € | 5.323,50 € |
| Unit Price without VAT: | 0,14000 € |
|---|---|
| Unit Price with VAT: | 0,16660 € |













