
63241-1 | |
|---|---|
DigiKey Part Number | A111457TR-ND - Tape & Reel (TR) A111457CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 63241-1 |
Description | CONN QC RCPT 18-22AWG 0.110 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 0.110" (2.79mm) Quick Connect Female 18-22 AWG Crimp Connector Non-Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 63241-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Standard | |
Gender | Female | |
Tab Width | 0.110" (2.79mm) | |
Tab Thickness | 0.020" (0.51mm) | |
Tab Length | 0.250" (6.35mm) | |
Length - Overall | 0.550" (13.97mm) | |
Termination | Crimp | |
Wire Gauge | 18-22 AWG | |
Insulation | Non-Insulated | |
Mounting Type | Free Hanging (In-Line) | |
Features | - | |
Color | - | |
Contact Material | Brass | |
Contact Finish | Tin | |
Insulation Diameter | 0.080" ~ 0.120" (2.03mm ~ 3.05mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,13000 € | 0,13 € |
| 10 | 0,11200 € | 1,12 € |
| 25 | 0,10520 € | 2,63 € |
| 50 | 0,09980 € | 4,99 € |
| 100 | 0,09510 € | 9,51 € |
| 250 | 0,08916 € | 22,29 € |
| 500 | 0,08488 € | 42,44 € |
| 1.000 | 0,08083 € | 80,83 € |
| 2.500 | 0,07576 € | 189,40 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 9.000 | 0,06575 € | 591,75 € |
| 18.000 | 0,06261 € | 1.126,98 € |
| 27.000 | 0,06085 € | 1.642,95 € |
| 45.000 | 0,05869 € | 2.641,05 € |
| 63.000 | 0,05732 € | 3.611,16 € |
| 90.000 | 0,05589 € | 5.030,10 € |
| Unit Price without VAT: | 0,13000 € |
|---|---|
| Unit Price with VAT: | 0,15470 € |












