
770336-1 | |
|---|---|
DigiKey Part Number | A25522-ND |
Manufacturer | |
Manufacturer Product Number | 770336-1 |
Description | CONN PLUG HSG 4POS |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 4 Rectangular Connectors - Housings Plug Natural |
Datasheet | Datasheet |
EDA/CAD Models | 770336-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male or Female | |
Number of Positions | ||
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Detent Lock | |
Color | Natural | |
Features | - | |
Insulation Material | Polyamide (PA), Nylon | |
Operating Temperature | -55°C ~ 105°C | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,53000 € | 0,53 € |
| 10 | 0,44600 € | 4,46 € |
| 25 | 0,41760 € | 10,44 € |
| 50 | 0,39780 € | 19,89 € |
| 100 | 0,37870 € | 37,87 € |
| 250 | 0,35500 € | 88,75 € |
| 500 | 0,33806 € | 169,03 € |
| 1.000 | 0,32191 € | 321,91 € |
| 2.500 | 0,30175 € | 754,38 € |
| Unit Price without VAT: | 0,53000 € |
|---|---|
| Unit Price with VAT: | 0,63070 € |



























