
3RT23162AP60 | |
|---|---|
DigiKey Part Number | 3473-3RT23162AP60-ND |
Manufacturer | |
Manufacturer Product Number | 3RT23162AP60 |
Description | CONTACTOR RES S00 18A 240VAC 4NO |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Contactor 4PST-NO (4 Form A) 18 A 240VAC Coil Chassis Mount, DIN Rail |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Siemens | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | Chassis Mount, DIN Rail | |
Coil Voltage | 240VAC | |
Contact Form | 4PST-NO (4 Form A) | |
Contact Rating (Current) | 18 A | |
Switching Voltage | 690VAC - Max | |
Features | Auxiliary Contacts | |
Termination Style | Spring Terminal | |
Operating Temperature | -25°C ~ 60°C | |
Must Operate Voltage | 192 VAC | |
Must Release Voltage | - | |
Contact Material | - | |
Operate Time | 35 ms | |
Release Time | 13 ms | |
Coil Power | 26.4VA | |
Coil Resistance | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 108,05000 € | 108,05 € |
| Unit Price without VAT: | 108,05000 € |
|---|---|
| Unit Price with VAT: | 128,57950 € |

