
350417-1 | |
|---|---|
DigiKey Part Number | A100558TR-ND - Tape & Reel (TR) A100558CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 350417-1 |
Description | CONN SOCKET 18-24AWG CRIMP TIN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Tin 18-24 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 350417-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | - | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 18-24 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,05400 € | 0,54 € |
| 25 | 0,05120 € | 1,28 € |
| 50 | 0,04880 € | 2,44 € |
| 100 | 0,04650 € | 4,65 € |
| 250 | 0,04356 € | 10,89 € |
| 500 | 0,04146 € | 20,73 € |
| 1.000 | 0,03948 € | 39,48 € |
| 2.500 | 0,03700 € | 92,50 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,03410 € | 170,50 € |
| 10.000 | 0,03247 € | 324,70 € |
| 15.000 | 0,03155 € | 473,25 € |
| 25.000 | 0,03043 € | 760,75 € |
| 35.000 | 0,02972 € | 1.040,20 € |
| 50.000 | 0,02898 € | 1.449,00 € |
| 125.000 | 0,02717 € | 3.396,25 € |
| 250.000 | 0,02587 € | 6.467,50 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |




















