
770098-1 | |
|---|---|
DigiKey Part Number | A25528-ND |
Manufacturer | |
Manufacturer Product Number | 770098-1 |
Description | CONN RCPT HSG 12POS 5.03MM |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 12 Rectangular Connectors - Housings Receptacle Natural 0.198" (5.03mm) |
Datasheet | Datasheet |
EDA/CAD Models | 770098-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male or Female | |
Number of Positions | ||
Pitch | 0.198" (5.03mm) | |
Number of Rows | 3 | |
Row Spacing | 0.198" (5.03mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Locking Ramp | |
Color | Natural | |
Features | - | |
Insulation Material | Polyamide (PA), Nylon | |
Operating Temperature | -55°C ~ 105°C | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,56000 € | 0,56 € |
| 10 | 0,47600 € | 4,76 € |
| 25 | 0,44640 € | 11,16 € |
| 50 | 0,42500 € | 21,25 € |
| 100 | 0,40460 € | 40,46 € |
| 250 | 0,37924 € | 94,81 € |
| 500 | 0,36110 € | 180,55 € |
| 1.000 | 0,34386 € | 343,86 € |
| 2.500 | 0,32232 € | 805,80 € |
| Unit Price without VAT: | 0,56000 € |
|---|---|
| Unit Price with VAT: | 0,66640 € |

























