
350415-6 | |
|---|---|
DigiKey Part Number | A25509TR-ND - Tape & Reel (TR) A25509CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 350415-6 |
Description | CONN SOCKET 14-20AWG CRIMP TIN |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Tin 14-20 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 350415-6 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | - | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 14-20 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,11000 € | 0,11 € |
| 10 | 0,09700 € | 0,97 € |
| 25 | 0,09080 € | 2,27 € |
| 50 | 0,08660 € | 4,33 € |
| 100 | 0,08240 € | 8,24 € |
| 250 | 0,07720 € | 19,30 € |
| 500 | 0,07348 € | 36,74 € |
| 1.000 | 0,06998 € | 69,98 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,06138 € | 245,52 € |
| 8.000 | 0,05845 € | 467,60 € |
| 12.000 | 0,05680 € | 681,60 € |
| 20.000 | 0,05479 € | 1.095,80 € |
| 28.000 | 0,05350 € | 1.498,00 € |
| 40.000 | 0,05217 € | 2.086,80 € |
| 100.000 | 0,04891 € | 4.891,00 € |
| Unit Price without VAT: | 0,11000 € |
|---|---|
| Unit Price with VAT: | 0,13090 € |
















