
350416-1 | |
|---|---|
DigiKey Part Number | A14099TR-ND - Tape & Reel (TR) A14099CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 350416-1 |
Description | CONN PIN 14-20AWG CRIMP TIN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Tin 14-20 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 350416-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | - | |
Pin or Socket | Pin | |
Contact Termination | Crimp | |
Wire Gauge | 14-20 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,06000 € | 0,60 € |
| 25 | 0,05600 € | 1,40 € |
| 50 | 0,05340 € | 2,67 € |
| 100 | 0,05080 € | 5,08 € |
| 250 | 0,04756 € | 11,89 € |
| 500 | 0,04528 € | 22,64 € |
| 1.000 | 0,04312 € | 43,12 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,03781 € | 151,24 € |
| 8.000 | 0,03600 € | 288,00 € |
| 12.000 | 0,03498 € | 419,76 € |
| 20.000 | 0,03374 € | 674,80 € |
| 28.000 | 0,03295 € | 922,60 € |
| 40.000 | 0,03213 € | 1.285,20 € |
| 100.000 | 0,03012 € | 3.012,00 € |
| 200.000 | 0,02868 € | 5.736,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |




















