
770101-1 | |
|---|---|
DigiKey Part Number | A25534-ND |
Manufacturer | |
Manufacturer Product Number | 770101-1 |
Description | CONN PLUG HSG 12POS 5.03MM |
Customer Reference | |
Detailed Description | 12 Rectangular Connectors - Housings Plug Natural 0.198" (5.03mm) |
Datasheet | Datasheet |
EDA/CAD Models | 770101-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Last Time Buy | |
Connector Type | ||
Contact Type | Male or Female | |
Number of Positions | ||
Pitch | 0.198" (5.03mm) | |
Number of Rows | 3 | |
Row Spacing | 0.198" (5.03mm) | |
Mounting Type | Panel Mount, Snap-In | |
Contact Termination | Crimp | |
Fastening Type | Detent Lock | |
Color | Natural | |
Features | - | |
Insulation Material | Polyamide (PA), Nylon | |
Operating Temperature | -55°C ~ 105°C | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,85000 € | 0,85 € |
| 10 | 0,72100 € | 7,21 € |
| 25 | 0,67600 € | 16,90 € |
| 50 | 0,64380 € | 32,19 € |
| 100 | 0,61310 € | 61,31 € |
| 250 | 0,57460 € | 143,65 € |
| 500 | 0,54714 € | 273,57 € |
| 1.000 | 0,52102 € | 521,02 € |
| 2.500 | 0,48840 € | 1.221,00 € |
| Unit Price without VAT: | 0,85000 € |
|---|---|
| Unit Price with VAT: | 1,01150 € |

















