
770095-1 | |
|---|---|
DigiKey Part Number | A25533-ND |
Manufacturer | |
Manufacturer Product Number | 770095-1 |
Description | CONN PLUG HSG 9POS 5.03MM |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 9 Rectangular Connectors - Housings Plug Natural 0.198" (5.03mm) |
Datasheet | Datasheet |
EDA/CAD Models | 770095-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male or Female | |
Number of Positions | ||
Pitch | 0.198" (5.03mm) | |
Number of Rows | 3 | |
Row Spacing | 0.198" (5.03mm) | |
Mounting Type | Panel Mount, Snap-In | |
Contact Termination | Crimp | |
Fastening Type | Detent Lock | |
Color | Natural | |
Features | - | |
Insulation Material | Polyamide (PA), Nylon | |
Operating Temperature | -55°C ~ 105°C | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,43000 € | 1,43 € |
| 10 | 1,21400 € | 12,14 € |
| 25 | 1,13840 € | 28,46 € |
| 50 | 1,08420 € | 54,21 € |
| 100 | 1,03220 € | 103,22 € |
| 250 | 0,96760 € | 241,90 € |
| 500 | 0,92138 € | 460,69 € |
| 1.000 | 0,87739 € | 877,39 € |
| 2.500 | 0,82249 € | 2.056,22 € |
| Unit Price without VAT: | 1,43000 € |
|---|---|
| Unit Price with VAT: | 1,70170 € |
























