770094-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

770094-1

DigiKey Part Number
A114389-ND
Manufacturer
Manufacturer Product Number
770094-1
Description
CONN RCPT HSG 9POS 5.03MM
Customer Reference
Detailed Description
9 Rectangular Connectors - Housings Receptacle Natural 0.198" (5.03mm)
Datasheet
 Datasheet
EDA/CAD Models
770094-1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Last Time Buy
Connector Type
Contact Type
Male or Female
Number of Positions
Pitch
0.198" (5.03mm)
Number of Rows
3
Row Spacing
0.198" (5.03mm)
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
-
Color
Natural
Features
-
Insulation Material
Polyamide (PA), Nylon
Operating Temperature
-55°C ~ 105°C
Note
Contacts Not Included
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Last Time Buy
Last Time Buy Date: 30.11.2025
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
2.7000,36973 €998,27 €
Manufacturers Standard Package
Unit Price without VAT:0,36973 €
Unit Price with VAT:0,43998 €