
770052-1 | |
|---|---|
DigiKey Part Number | A25198-ND |
Manufacturer | |
Manufacturer Product Number | 770052-1 |
Description | CONN RCPT HSG 6POS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 6 Rectangular Connectors - Housings Receptacle, Rear Section White |
Datasheet | Datasheet |
EDA/CAD Models | 770052-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male or Female | |
Number of Positions | ||
Number of Rows | 3 | |
Row Spacing | 0.250" (6.35mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | White | |
Features | - | |
Insulation Material | Polyamide (PA), Nylon | |
Operating Temperature | -55°C ~ 105°C | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,64000 € | 0,64 € |
| 10 | 0,54000 € | 5,40 € |
| 25 | 0,50560 € | 12,64 € |
| 50 | 0,48180 € | 24,09 € |
| 100 | 0,45870 € | 45,87 € |
| 250 | 0,42992 € | 107,48 € |
| 500 | 0,40940 € | 204,70 € |
| 1.000 | 0,38984 € | 389,84 € |
| 2.500 | 0,36543 € | 913,57 € |
| Unit Price without VAT: | 0,64000 € |
|---|---|
| Unit Price with VAT: | 0,76160 € |
















