
1-770007-0 | |
|---|---|
DigiKey Part Number | A31706TR-ND - Tape & Reel (TR) A31706CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1-770007-0 |
Description | CONN PIN 14-20AWG CRIMP GOLD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Split Pin Contact Gold 14-20 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 1-770007-0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | - | |
Pin or Socket | Split Pin | |
Contact Termination | Crimp | |
Wire Gauge | 14-20 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,66000 € | 0,66 € |
| 10 | 0,55500 € | 5,55 € |
| 25 | 0,52040 € | 13,01 € |
| 50 | 0,49520 € | 24,76 € |
| 100 | 0,47160 € | 47,16 € |
| 250 | 0,44204 € | 110,51 € |
| 500 | 0,42094 € | 210,47 € |
| 1.000 | 0,40083 € | 400,83 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,37674 € | 1.506,96 € |
| 8.000 | 0,35877 € | 2.870,16 € |
| 12.000 | 0,34866 € | 4.183,92 € |
| 20.000 | 0,33633 € | 6.726,60 € |
| Unit Price without VAT: | 0,66000 € |
|---|---|
| Unit Price with VAT: | 0,78540 € |


















