
770003-3 | |
|---|---|
DigiKey Part Number | A14260TR-ND - Tape & Reel (TR) A14260CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 770003-3 |
Description | CONN SPLIT PIN 10-12AWG CRMP TIN |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Split Pin Contact Tin 10-12 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 770003-3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | - | |
Pin or Socket | Split Pin | |
Contact Termination | Crimp | |
Wire Gauge | 10-12 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,38000 € | 0,38 € |
| 10 | 0,32400 € | 3,24 € |
| 25 | 0,30400 € | 7,60 € |
| 50 | 0,28940 € | 14,47 € |
| 100 | 0,27540 € | 27,54 € |
| 250 | 0,25816 € | 64,54 € |
| 500 | 0,24584 € | 122,92 € |
| 1.000 | 0,23411 € | 234,11 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,20956 € | 628,68 € |
| 6.000 | 0,19956 € | 1.197,36 € |
| 9.000 | 0,19393 € | 1.745,37 € |
| 15.000 | 0,18707 € | 2.806,05 € |
| 21.000 | 0,18268 € | 3.836,28 € |
| 30.000 | 0,17815 € | 5.344,50 € |
| Unit Price without VAT: | 0,38000 € |
|---|---|
| Unit Price with VAT: | 0,45220 € |



















