
640715-1 | |
|---|---|
DigiKey Part Number | A14344-ND |
Manufacturer | |
Manufacturer Product Number | 640715-1 |
Description | CONN STRAIN RELIEF ENCLOSE 6POS |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Connector Strain Relief For Universal MATE-N-LOK II Series |
Datasheet | Datasheet |
EDA/CAD Models | 640715-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Strain Relief | |
Number of Positions | 6 | |
For Use With/Related Products | Universal MATE-N-LOK II Series | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,60000 € | 1,60 € |
| 10 | 1,35900 € | 13,59 € |
| 25 | 1,27360 € | 31,84 € |
| 50 | 1,21260 € | 60,63 € |
| 200 | 1,09945 € | 219,89 € |
| 400 | 1,04695 € | 418,78 € |
| 600 | 1,01742 € | 610,45 € |
| 1.000 | 0,98141 € | 981,41 € |
| 2.600 | 0,91745 € | 2.385,37 € |
| Unit Price without VAT: | 1,60000 € |
|---|---|
| Unit Price with VAT: | 1,90400 € |
















