
641776-1 | |
|---|---|
DigiKey Part Number | A14340-ND |
Manufacturer | |
Manufacturer Product Number | 641776-1 |
Description | CONN STRAIN RELIEF ENCLOSE 4POS |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Connector Strain Relief For Universal MATE-N-LOK II Series |
Datasheet | Datasheet |
EDA/CAD Models | 641776-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Strain Relief | |
Number of Positions | 4 | |
For Use With/Related Products | Universal MATE-N-LOK II Series | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,41000 € | 1,41 € |
| 10 | 1,19500 € | 11,95 € |
| 25 | 1,12000 € | 28,00 € |
| 50 | 1,06640 € | 53,32 € |
| 100 | 1,01550 € | 101,55 € |
| 250 | 0,95184 € | 237,96 € |
| 500 | 0,90636 € | 453,18 € |
| 2.000 | 0,82193 € | 1.643,86 € |
| 4.000 | 0,78273 € | 3.130,92 € |
| Unit Price without VAT: | 1,41000 € |
|---|---|
| Unit Price with VAT: | 1,67790 € |

















