
770036-1 | |
|---|---|
DigiKey Part Number | A25743-ND |
Manufacturer | |
Manufacturer Product Number | 770036-1 |
Description | CONN PLUG HSG 4POS UNIV-MNL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 4 Rectangular Connectors - Housings Plug, Rear Section White |
Datasheet | Datasheet |
EDA/CAD Models | 770036-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male or Female | |
Number of Positions | ||
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | White | |
Features | - | |
Insulation Material | Polyamide (PA), Nylon | |
Operating Temperature | -55°C ~ 105°C | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 9.600 | 0,22825 € | 2.191,20 € |
| Unit Price without VAT: | 0,22825 € |
|---|---|
| Unit Price with VAT: | 0,27162 € |
















