
770009-1 | |
|---|---|
DigiKey Part Number | A14254TR-ND - Tape & Reel (TR) A14254CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 770009-1 |
Description | CONN SPLIT PIN 18-24AWG CRMP TIN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Split Pin Contact Tin 18-24 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 770009-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | - | |
Pin or Socket | Split Pin | |
Contact Termination | Crimp | |
Wire Gauge | 18-24 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,11000 € | 0,11 € |
| 10 | 0,09200 € | 0,92 € |
| 25 | 0,08720 € | 2,18 € |
| 50 | 0,08280 € | 4,14 € |
| 100 | 0,07880 € | 7,88 € |
| 250 | 0,07384 € | 18,46 € |
| 500 | 0,07030 € | 35,15 € |
| 1.000 | 0,06695 € | 66,95 € |
| 2.500 | 0,06275 € | 156,88 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,05780 € | 289,00 € |
| 10.000 | 0,05504 € | 550,40 € |
| 15.000 | 0,05349 € | 802,35 € |
| 25.000 | 0,05160 € | 1.290,00 € |
| 35.000 | 0,05039 € | 1.763,65 € |
| 50.000 | 0,04913 € | 2.456,50 € |
| 125.000 | 0,04606 € | 5.757,50 € |
| Unit Price without VAT: | 0,11000 € |
|---|---|
| Unit Price with VAT: | 0,13090 € |


















