770035-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

770035-1

DigiKey Part Number
A25742-ND
Manufacturer
Manufacturer Product Number
770035-1
Description
CONN PLUG HSG 4POS
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
4 Rectangular Connectors - Housings Plug, Front Section White
Datasheet
 Datasheet
EDA/CAD Models
770035-1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Male or Female
Number of Positions
Number of Rows
1
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Latch Lock
Color
White
Features
-
Insulation Material
Polyamide (PA), Nylon
Operating Temperature
-55°C ~ 105°C
Note
Contacts Not Included
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
Marketplace Stock: 13.224 View Now
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,35000 €0,35 €
100,29500 €2,95 €
250,27720 €6,93 €
500,26380 €13,19 €
1000,25120 €25,12 €
2500,23536 €58,84 €
5000,22414 €112,07 €
1.0000,21342 €213,42 €
2.5000,20005 €500,12 €
Manufacturers Standard Package
Unit Price without VAT:0,35000 €
Unit Price with VAT:0,41650 €

Other Suppliers on DigiKey

13.224In Stock
Ships from WEC