770049-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
770049-1
770049-1
770049-1

770049-1

DigiKey Part Number
A25193-ND
Manufacturer
Manufacturer Product Number
770049-1
Description
CONN RCPT HSG 4POS UNIV-MNL II
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
4 Rectangular Connectors - Housings Receptacle, Front Section White
Datasheet
 Datasheet
EDA/CAD Models
770049-1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Male or Female
Number of Positions
Number of Rows
1
Row Spacing
-
Mounting Type
Panel Mount, Snap-In
Contact Termination
Crimp
Fastening Type
Locking Ramp
Color
White
Features
-
Insulation Material
Polyamide (PA), Nylon
Operating Temperature
-55°C ~ 105°C
Note
Contacts Not Included
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 15
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,55000 €0,55 €
100,46600 €4,66 €
Unit Price without VAT:0,55000 €
Unit Price with VAT:0,65450 €