
770051-1 | |
|---|---|
DigiKey Part Number | A25197-ND |
Manufacturer | |
Manufacturer Product Number | 770051-1 |
Description | CONN RCPT HSG 6POS UNIV |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 6 Rectangular Connectors - Housings Receptacle, Front Section White |
Datasheet | Datasheet |
EDA/CAD Models | 770051-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male or Female | |
Number of Positions | ||
Number of Rows | 3 | |
Row Spacing | 0.250" (6.35mm) | |
Mounting Type | Panel Mount, Snap-In | |
Contact Termination | Crimp | |
Fastening Type | Locking Ramp | |
Color | White | |
Features | - | |
Insulation Material | Polyamide (PA), Nylon | |
Operating Temperature | -55°C ~ 105°C | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,76000 € | 0,76 € |
| 10 | 0,64900 € | 6,49 € |
| 25 | 0,60760 € | 15,19 € |
| 50 | 0,57860 € | 28,93 € |
| 100 | 0,55100 € | 55,10 € |
| 250 | 0,51652 € | 129,13 € |
| 500 | 0,49184 € | 245,92 € |
| 1.000 | 0,46836 € | 468,36 € |
| 2.500 | 0,43904 € | 1.097,60 € |
| Unit Price without VAT: | 0,76000 € |
|---|---|
| Unit Price with VAT: | 0,90440 € |













