
6-179228-2 | |
|---|---|
DigiKey Part Number | 6-179228-2-ND |
Manufacturer | |
Manufacturer Product Number | 6-179228-2 |
Description | CONN RCPT HSG 2POS 2.00MM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 2 Rectangular Connectors - Housings Receptacle Black 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 6-179228-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.079" (2.00mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | - | |
Color | Black | |
Features | - | |
Insulation Material | Polyamide (PA66), Nylon 6/6 | |
Operating Temperature | -30°C ~ 105°C | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,28000 € | 0,28 € |
| 10 | 0,23300 € | 2,33 € |
| 25 | 0,21840 € | 5,46 € |
| 50 | 0,20800 € | 10,40 € |
| 100 | 0,19800 € | 19,80 € |
| 250 | 0,18564 € | 46,41 € |
| 500 | 0,17674 € | 88,37 € |
| 1.000 | 0,16831 € | 168,31 € |
| 2.500 | 0,15776 € | 394,40 € |
| Unit Price without VAT: | 0,28000 € |
|---|---|
| Unit Price with VAT: | 0,33320 € |




















