
179610-1 | |
|---|---|
DigiKey Part Number | 179610-1-ND |
Manufacturer | |
Manufacturer Product Number | 179610-1 |
Description | CONN SOCKET 26-30AWG CRIMP TIN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Tin 26-30 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 179610-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | - | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 26-30 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 22.400 | 0,60423 € | 13.534,75 € |
| Unit Price without VAT: | 0,60423 € |
|---|---|
| Unit Price with VAT: | 0,71903 € |




