
3SU10522BN600AA0 | |
|---|---|
DigiKey Part Number | 3473-3SU10522BN600AA0-ND |
Manufacturer | |
Manufacturer Product Number | 3SU10522BN600AA0 |
Description | CONFIG SW BODY SELECTOR ILLUM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Configurable Switch Body Selector Illuminated |
Datasheet | Datasheet |
EDA/CAD Models | 3SU10522BN600AA0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Siemens | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Requires | Contact Block(s), Illumination Source | |
Type | Maintained, Momentary | |
Illumination | Illuminated | |
Actuator Type | Selector | |
(Select First, Then Apply Filters) Compatible Series | Siemens, 22mm | |
Panel Cutout Dimensions | 22.3mm (Round) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,52000 € | 23,52 € |
| 10 | 20,29300 € | 202,93 € |
| 25 | 19,13200 € | 478,30 € |
| 50 | 18,29620 € | 914,81 € |
| 100 | 17,49560 € | 1.749,56 € |
| 250 | 16,48856 € | 4.122,14 € |
| 500 | 15,76376 € | 7.881,88 € |
| Unit Price without VAT: | 23,52000 € |
|---|---|
| Unit Price with VAT: | 27,98880 € |











