
NSYRSWSP8 | |
|---|---|
DigiKey Part Number | 4008-NSYRSWSP8-ND |
Manufacturer | |
Manufacturer Product Number | NSYRSWSP8 |
Description | PARTIAL SWING RACK BRACKETS 800 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Metal, Steel Swing Gray |
Datasheet | Datasheet |
EDA/CAD Models | NSYRSWSP8 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Schneider Electric | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Swing | |
Size / Dimension | - | |
Features | - | |
Color | Gray | |
Material | Metal, Steel | |
For Use With/Related Products | Multi-Purpose | |
Ventilation | Non-Vented | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 86,87000 € | 86,87 € |
| Unit Price without VAT: | 86,87000 € |
|---|---|
| Unit Price with VAT: | 103,37530 € |











