
NSYRCKS8 | |
|---|---|
DigiKey Part Number | 4008-NSYRCKS8-ND |
Manufacturer | |
Manufacturer Product Number | NSYRCKS8 |
Description | 4 19" FIX RACK BRACKET 800 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Metal, Steel Support Bracket 1.969" L x 31.496" H (50.00mm x 800.00mm) Gray |
Datasheet | Datasheet |
EDA/CAD Models | NSYRCKS8 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Schneider Electric | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Support Bracket | |
Size / Dimension | 1.969" L x 31.496" H (50.00mm x 800.00mm) | |
Features | - | |
Color | Gray | |
Material | Metal, Steel | |
For Use With/Related Products | 19" Rack | |
Ventilation | Non-Vented | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 69,86000 € | 69,86 € |
| Unit Price without VAT: | 69,86000 € |
|---|---|
| Unit Price with VAT: | 83,13340 € |











