
5177984-1 | |
|---|---|
DigiKey Part Number | A115326-ND |
Manufacturer | |
Manufacturer Product Number | 5177984-1 |
Description | CONN PLUG 40POS SMD GOLD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 40 Position Connector Plug, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 5177984-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | Plug, Center Strip Contacts | |
Number of Positions | 40 | |
Pitch | 0.031" (0.80mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | 8.00µin (0.203µm) | |
Mated Stacking Heights | 5mm, 9mm, 13mm, 17mm | |
Height Above Board | 0.181" (4.60mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,57000 € | 4,57 € |
| 22 | 3,67091 € | 80,76 € |
| 44 | 3,49591 € | 153,82 € |
| 66 | 3,39727 € | 224,22 € |
| 110 | 3,27691 € | 360,46 € |
| 264 | 3,08061 € | 813,28 € |
| 506 | 2,94243 € | 1.488,87 € |
| 1.012 | 2,80211 € | 2.835,74 € |
| 2.508 | 2,76424 € | 6.932,71 € |
| Unit Price without VAT: | 4,57000 € |
|---|---|
| Unit Price with VAT: | 5,43830 € |






















