



5084616-1 | |
|---|---|
DigiKey Part Number | A99234TR-ND - Tape & Reel (TR) A99234CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 5084616-1 |
Description | CONN RCPT 40POS SMD GOLD |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 40 Position Connector Receptacle, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 5084616-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Connector Type | Receptacle, Outer Shroud Contacts | |
Number of Positions | 40 | |
Pitch | 0.031" (0.80mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | 8.00µin (0.203µm) | |
Mated Stacking Heights | 13mm, 14mm, 15mm, 16mm | |
Height Above Board | 0.463" (11.75mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,10000 € | 3,10 € |
| 10 | 2,63500 € | 26,35 € |
| 25 | 2,47000 € | 61,75 € |
| 50 | 2,35200 € | 117,60 € |
| 100 | 2,23970 € | 223,97 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 1,96210 € | 392,42 € |
| 400 | 1,86848 € | 747,39 € |
| 600 | 1,81575 € | 1.089,45 € |
| 1.000 | 1,75152 € | 1.751,52 € |
| 1.400 | 1,71046 € | 2.394,64 € |
| 2.000 | 1,66800 € | 3.336,00 € |
| 5.000 | 1,65197 € | 8.259,85 € |
| Unit Price without VAT: | 3,10000 € |
|---|---|
| Unit Price with VAT: | 3,68900 € |






















