
5353999-1 | |
|---|---|
DigiKey Part Number | A111308TR-ND - Tape & Reel (TR) A111308CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 5353999-1 |
Description | CONN RCPT 40POS SMD GOLD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 40 Position Connector Receptacle, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 5353999-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Connector Type | Receptacle, Outer Shroud Contacts | |
Number of Positions | 40 | |
Pitch | 0.031" (0.80mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Mated Stacking Heights | 5mm | |
Height Above Board | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,44000 € | 3,44 € |
| 10 | 2,92000 € | 29,20 € |
| 100 | 2,48180 € | 248,18 € |
| 500 | 2,26228 € | 1.131,14 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 2,00421 € | 2.004,21 € |
| 2.000 | 1,90863 € | 3.817,26 € |
| 3.000 | 1,85487 € | 5.564,61 € |
| Unit Price without VAT: | 3,44000 € |
|---|---|
| Unit Price with VAT: | 4,09360 € |













