
5084618-1 | |
|---|---|
DigiKey Part Number | A111218TR-ND - Tape & Reel (TR) A111218CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 5084618-1 |
Description | CONN RCPT 40POS SMD GOLD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 40 Position Connector Receptacle, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 5084618-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Connector Type | Receptacle, Outer Shroud Contacts | |
Number of Positions | 40 | |
Pitch | 0.031" (0.80mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Mated Stacking Heights | 13mm | |
Height Above Board | 0.463" (11.75mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,01000 € | 4,01 € |
| 10 | 3,40700 € | 34,07 € |
| 100 | 2,89600 € | 289,60 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 2,61985 € | 523,97 € |
| 400 | 2,49483 € | 997,93 € |
| 600 | 2,42448 € | 1.454,69 € |
| 1.000 | 2,33873 € | 2.338,73 € |
| 1.400 | 2,28390 € | 3.197,46 € |
| 2.000 | 2,22720 € | 4.454,40 € |
| Unit Price without VAT: | 4,01000 € |
|---|---|
| Unit Price with VAT: | 4,77190 € |













