
7-5179180-1 | |
|---|---|
DigiKey Part Number | A111610TR-ND - Tape & Reel (TR) A111610CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 7-5179180-1 |
Description | CONN RCPT 40POS SMD GOLD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 40 Position Connector Receptacle, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 7-5179180-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Connector Type | Receptacle, Outer Shroud Contacts | |
Number of Positions | 40 | |
Pitch | 0.031" (0.80mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Mated Stacking Heights | 9mm, 10mm, 11mm, 12mm | |
Height Above Board | 0.305" (7.75mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,12000 € | 4,12 € |
| 10 | 3,50000 € | 35,00 € |
| 100 | 2,97450 € | 297,45 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 2,52248 € | 1.261,24 € |
| 1.000 | 2,40215 € | 2.402,15 € |
| 1.500 | 2,33448 € | 3.501,72 € |
| 2.500 | 2,25316 € | 5.632,90 € |
| Unit Price without VAT: | 4,12000 € |
|---|---|
| Unit Price with VAT: | 4,90280 € |













